Manufacturer Part #
PX0101P02GY
2 Pin Female Housing Grey Rectangular Connector
Product Specification Section
Bulgin PX0101P02GY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0101P02GY - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 2 |
No of Rows: | 1 |
Gender: | Female |
Type: | Housing |
Style/Orientation: | Plug - Receptacle |
Termination: | Crimp |
Color: | Grey |
Fastening Type: | Latch Holder |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.81
50
$0.78
150
$0.75
500
$0.72
1,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Cable Mount