text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0101P02BK

2 Pin Female Housing Black Rectangular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Date Code:
Product Specification Section
Bulgin PX0101P02BK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Gender: Female
Type: Housing
Style/Orientation: Plug - Receptacle
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Web Price
1,000
$0.615
2,000
$0.60
3,000
$0.59
4,000+
$0.58