Manufacturer Part #
PX0100S12AGY
12 Socket Male Housing Grey Rectangular Connector with A Keying
Product Specification Section
Bulgin PX0100S12AGY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0100S12AGY - Technical Attributes
Attributes Table
Connector Type: | Plug |
No of Positions: | 12 |
No of Rows: | 2 |
Gender: | Male |
Type: | Housing |
Style/Orientation: | Socket |
Termination: | Crimp |
Color: | Grey |
Fastening Type: | Lever Lock |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$2.81
25
$2.70
75
$2.62
150
$2.58
400+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Cable Mount