text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0100S06BK

6 Socket Male Housing Black Rectangular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Date Code:
Product Specification Section
Bulgin PX0100S06BK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Gender: Male
Type: Housing
Style/Orientation: Socket
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Web Price
1
$2.49
30
$2.42
100
$2.35
250
$2.30
750+
$2.19