Manufacturer Part #
PX0100S03GY
3 Socket Male Housing Grey Rectangular Connector
Product Specification Section
Bulgin PX0100S03GY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0100S03GY - Technical Attributes
Attributes Table
Connector Type: | Plug |
No of Positions: | 3 |
No of Rows: | 2 |
Gender: | Male |
Type: | Housing |
Style/Orientation: | Socket |
Termination: | Crimp |
Color: | Grey |
Fastening Type: | Latch Lock |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,000
$0.955
2,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Cable Mount