text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP04-2P

ATP Series 2 Position Thermoplastic Grey 10-14 AWG Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Amphenol Sine Systems ATP04-2P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Gender: Male
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
7,838
USA:
7,838
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.50
USD
Quantity
Web Price
1
$1.50
30
$1.46
100
$1.42
300
$1.39
1,000+
$1.32
Product Variant Information section