text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-2S-EC01

2-Way Plug, Female Connector with End Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Amphenol Sine Systems AT06-2S-EC01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3,762
USA:
3,762
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.64
USD
Quantity
Web Price
1
$0.635
75
$0.61
200
$0.59
750
$0.565
2,000+
$0.52
Product Variant Information section