text.skipToContent text.skipToNavigation

Manufacturer Part #

PR-002B

O.D 5.5 mm Insulated Housing Nickel Plating Phosphor Bronze Male DC Power Plug

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Same Sky - CUI Devices PR-002B - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 4A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polyamide / Nylon
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
100
Total
$19.05
USD
Quantity
Unit Price
100
$1.27
300
$1.25
400
$1.24
1,000
$1.23
1,500+
$1.22
Product Variant Information section