text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-066A

24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices PJ-066A - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Brass
Termination: Solder
Color: Silver
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
30
$1.47
100
$1.44
250
$1.43
750+
$1.39