text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-066A

24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2428
Product Specification Section
Same Sky - CUI Devices PJ-066A - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Brass
Termination: Solder
Color: Silver
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.50
USD
Quantity
Unit Price
250
$1.45
500
$1.44
750
$1.43
1,000
$1.42
1,250+
$1.41