text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-019

24 VDC 3 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2209
Product Specification Section
Same Sky - CUI Devices PJ-019 - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Female
No of Positions: 2
Rated Voltage: 24V
Rated Current: 3A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Kinked Pin
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
Germany (Online Only):
2,400
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$55.50
USD
Quantity
Web Price
150
$0.37
450
$0.36
1,500
$0.345
3,000
$0.335
6,000+
$0.325