Manufacturer Part #
PJ-019
24 VDC 3 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
Product Specification Section
Same Sky - CUI Devices PJ-019 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-019 - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Female |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 3A |
Style/Orientation: | Right Angle Header/Plug |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Brass |
Termination: | Kinked Pin |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
150
$0.37
450
$0.36
1,500
$0.345
3,000
$0.335
6,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole