text.skipToContent text.skipToNavigation

Manufacturer Part #

5707.0205.313

5707 Series 250 VAC 2 A IEC 320-C14 Appliance Inlet Filtered Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5707.0205.313 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 2A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Panel Mount
Fused: Yes
Operating Temp Range: -25°C to +85°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$625.00
USD
Quantity
Web Price
10
$31.46
20
$31.25
30
$31.13
50
$30.97
100+
$30.64
Product Variant Information section