Manufacturer Part #
102S06
CMM100 Series 800 V 3 A Female on Cables 24-28 AWG Connector
Product Specification Section
Nicomatic 102S06 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nicomatic 102S06 - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 6mm |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Wire Wrap |
Operating Temp Range: | -60°C to +260°C |
Voltage Rating: | 800V |
Current Rating: | 3A |
No of Rows: | 1 |
Gender: | Female |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1
$12.27
4
$12.12
20
$11.95
40
$11.88
125+
$11.69
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
Wire Mount