text.skipToContent text.skipToNavigation

Référence fabricant

DF11-4DP-2DS(24)

DF11 Series 4 Position Dual Row 2 mm Pitch Through Hole Straight Pin Header

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2150
Product Specification Section
Hirose Electric DF11-4DP-2DS(24) - Caractéristiques techniques
Attributes Table
Type: Pin Headers
No of Positions: 4
No of Rows: 2
Pitch: 2 mm
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Fonctionnalités et applications

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-4DP-2DS(24) is a board mounting, four (4) position, right angled, double row pin header.  There is a 2mm contact pitch and through-hole contact style. The header is built for Low insertion/extraction force with a Tin plated contact mating area.  The connector is rated for  max 2 AMPS. 
Pricing Section
Stock global :
2 665
États-Unis:
2 665
Sur commande :Order inventroy details
3 564
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,23 $
USD
Quantité
Prix Internet
1
$0.23
150
$0.22
500
$0.215
1 500
$0.205
5 000+
$0.191
Product Variant Information section