Manufacturer Part #
S6B-PH-SM4-TB(LF)(SN)
PH Series 6 Position 2 mm Pitch Surface Mount Right Angle Shrouded Header
Product Specification Section
JST S6B-PH-SM4-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST S6B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.68
2,000
$0.665
3,000
$0.655
4,000
$0.65
5,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount