text.skipToContent text.skipToNavigation

Manufacturer Part #

900-SUN-5/04

Tab Connectors for Printed Circuit Board 5 mm SUN Version 4 Positions

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 900-SUN-5/04 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
Total
$395.00
USD
Quantity
Web Price
250
$0.81
500
$0.79
1,000
$0.77
1,250
$0.765
3,750+
$0.73
Product Variant Information section