text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104549-6

AMPMODU 40 Position 1.27 mm Dual Row Surface Mount Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
TE Connectivity 5-104549-6 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Surface Mount
Features & Applications

The 5-104549-6 is a AMPMODU 40 Position Surface Mount Dual Row Straight .050 x .100 Header  .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 40
  • Number of Rows are 2
  • Shrouded

View the 5-104549 series of Header

Pricing Section
Global Stock:
368
USA:
368
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.21
USD
Quantity
Web Price
1
$6.21
10
$6.13
30
$6.08
75
$6.03
200+
$5.94
Product Variant Information section