text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103908-4

AMPMODU 5 Position 2.54 mm Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2305
Product Specification Section
TE Connectivity 5-103908-4 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-103908-4 is a AMPMODU 5 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Applies to PCB
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 5
  • Number of Rows are 1
  • Crimp, IDC termination method

View the 5-103908 series of Header

Pricing Section
Global Stock:
14,735
Germany (Online Only):
14,735
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2520
Multiple Of:
35
Total
$1,108.80
USD
Quantity
Web Price
2,520+
$0.44