text.skipToContent text.skipToNavigation

Manufacturer Part #

31330103

3 Postion 5 mm Right Angle PC Board Mount Codeable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
METZ CONNECT 31330103 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.47
USD
Quantity
Web Price
1
$0.47
100
$0.45
300
$0.435
1,000
$0.42
3,000+
$0.39
Product Variant Information section