Manufacturer Part #
31190104
4 Position 3.81 mm Pitch THR Solderable Right Angle PC Board Mount Header
Product Specification Section
METZ CONNECT 31190104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31190104 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 3.81 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Type: | Pin Headers |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$0.62
300
$0.60
500
$0.585
2,000
$0.56
3,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount