Manufacturer Part #
31035106
310351 Series 6 Position Single Row 5 mm Pitch TH Vertical Solderable pin Header
Product Specification Section
METZ CONNECT 31035106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31035106 - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 5mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 10A |
No of Rows: | 1 |
Gender: | Male |
Type: | Pin Headers |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.30
30
$1.27
100
$1.23
300
$1.20
1,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole