text.skipToContent text.skipToNavigation

Manufacturer Part #

31027104

pin header, THR solderable

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31027104 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: 40°C to 105°C
Voltage Rating: 300V
Current Rating: 15A
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$63.50
USD
Quantity
Web Price
1
$0.66
100
$0.635
300
$0.61
1,000
$0.585
3,000+
$0.545
Product Variant Information section