Manufacturer Part #
31017103
3 Position 5 mm Pitch PR015xxVBHC Typ 017 Pin Header
Product Specification Section
METZ CONNECT 31017103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31017103 - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Voltage Rating: | 300V |
Current Rating: | 15A |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Female |
Type: | Pin Headers |
Color: | Black |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.315
150
$0.305
400
$0.295
1,500
$0.285
4,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount