Manufacturer Part #
3011-40G00RB2A
40 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SOLDER
Product Specification Section
Oupiin 3011-40G00RB2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Oupiin 3011-40G00RB2A - Technical Attributes
Attributes Table
No of Positions: | 40 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Box Header |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
35
$0.97
140
$0.92
525
$0.88
875
$0.865
1,750+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
35 per Bag
Mounting Method:
PCB Mount