text.skipToContent text.skipToNavigation

Manufacturer Part #

14191

5 POS 2.54mm Solder ST Top Entry Thru-Hole Header

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Bulgin 14191 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: 0°C to 70°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Friction Lock
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
74
USA:
74
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.67
USD
Quantity
Web Price
1
$0.665
50
$0.645
200
$0.61
500
$0.595
2,000+
$0.545
Product Variant Information section