Manufacturer Part #
10-680-191T
680 Series 10 Pin (Opposing Pins Interconnect) Tin Plated Program Header
Product Specification Section
Aries 10-680-191T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 10-680-191T - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$1.01
30
$0.98
100
$0.955
300
$0.93
1,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole