text.skipToContent text.skipToNavigation

Manufacturer Part #

VN02 015 0046 2

Single Stamped 22-20 AWG Gold plated 1.5 mm Crimp contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Amphenol Sine Systems VN02 015 0046 2 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 22-20
Contact Plating: Gold
Shielding: No
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.55
USD
Quantity
Web Price
1
$0.55
75
$0.53
250
$0.51
750
$0.49
2,500+
$0.455
Product Variant Information section