Manufacturer Part #
SA3350/1
Buccaneer Series 8 A 2.5 mm 20-24 AWG Standard Circular Solder Contact
Product Specification Section
Bulgin SA3350/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin SA3350/1 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Pin |
Wire Gauge: | AWG 20-24 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 8A |
Gender: | Male |
Operating Temp Range: | -40°C to +80°C |
Voltage Rating: | 250V |
Pricing Section
Global Stock:
166
USA:
49
Germany (Online Only):
117
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$11.20
5
$11.05
20
$10.92
50
$10.83
125+
$10.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag