Manufacturer Part #
SA3348
Buccaneer Series 5 A 2.5 mm 22-26 AWG Standard Circular Contact Crimp
Product Specification Section
Bulgin SA3348 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin SA3348 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Pin |
Wire Gauge: | AWG 22-26 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5A |
Gender: | Male |
Operating Temp Range: | -40°C to +80°C |
Voltage Rating: | 250V |
Shielding: | No |
Pricing Section
Global Stock:
407
USA:
64
Germany (Online Only):
343
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$8.90
5
$8.78
25
$8.67
50
$8.62
150+
$8.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk