text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-220-1231

Copper Alloy Gold-Plated Size 12 Male 12-14 AWG Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Amphenol Sine Systems AT60-220-1231 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 12-14
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 25A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
471
USA:
471
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.75
USD
Quantity
Web Price
1
$0.745
50
$0.72
200
$0.685
500
$0.665
2,000+
$0.615
Product Variant Information section