text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-14-0122

Nickel-plated, Male Contact, Stamped & Formed, ,Size 16, 14-16AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Amphenol Sine Systems AT60-14-0122 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 14-16
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 13A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$1,472.00
USD
Quantity
Web Price
16,000+
$0.092
Product Variant Information section