Manufacturer Part #
1735801-1
24-30 AWG Tin Finish 2.0 mm Crimp Socket
Product Specification Section
TE Connectivity 1735801-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1735801-1 - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Crimp Contact |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 3A |
Gender: | Female |
Insulation Resistance: | 500MΩ |
Operating Temp Range: | -25°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
120,000
$0.0072
240,000+
$0.0069
Product Variant Information section
Available Packaging
Package Qty:
120000 per Reel
Mounting Method:
Wall Mount