text.skipToContent text.skipToNavigation

Manufacturer Part #

2350323-1

Industrial Mini I/O 8 Position Free Hanging Shielded Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2350323-1 - Technical Attributes
Attributes Table
Style: Shielded Plug
No of Positions: 8
No of Rows: 2
Shielding: Yes
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
144
Multiple Of:
1
Total
$3,267.36
USD
Quantity
Web Price
1
$23.82
4
$23.52
15
$23.23
40
$23.02
100+
$22.69
Product Variant Information section