text.skipToContent text.skipToNavigation

Manufacturer Part #

UJC-HP-3-SMT-TR

UJC-HP Series 24 Position Right Angle Type C Surface Mount USB Receptacle

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices UJC-HP-3-SMT-TR - Technical Attributes
Attributes Table
Type: USB
Style: USB Type C
No of Positions: 24
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +80°C
Mounting Method: Surface Mount
Features & Applications

20 V 3 A USB Type-C Receptacle Right Angle Surface Mount Connector

FEATURES
• USB Type C receptacle
• mates with standard USB Type C plugs
• designed for power only applications
• 6-pin
• reflow solder compatible
• tape & reel packaging

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$0.67
USD
Quantity
Web Price
1
$0.67
10
$0.605
40
$0.57
150
$0.54
500+
$0.495