text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ2-BV-1-TH

UJ2-BV Series 4 Position Vertical Type B 2.0 Through Hole USB Receptacle

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2419
Product Specification Section
Same Sky - CUI Devices UJ2-BV-1-TH - Technical Attributes
Attributes Table
Type: USB
Style: USB Type B
No of Positions: 4
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
80
Multiple Of:
100
Total
$41.20
USD
Quantity
Web Price
100
$0.515
300
$0.495
1,000
$0.475
2,000
$0.465
4,000+
$0.445