text.skipToContent text.skipToNavigation

Manufacturer Part #

PXP6033TP/E

Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Bulgin PXP6033TP/E - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 8
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$64.93
USD
Quantity
Web Price
1
$64.93
4
$63.98
10
$63.37
25
$62.75
40+
$61.84
Product Variant Information section