Manufacturer Part #
54602-908LF
8P/8C 90° Right Angle Unshielded Through Hole Modular Jack Without LEDs
Product Specification Section
Amphenol Communications Solutions 54602-908LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 54602-908LF - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Industrial RJ |
No of Positions: | 8 |
No of Rows: | 2 |
Shielding: | No |
Color: | Black |
Contact Material: | Copper Alloy |
Orientation: | Right Angle |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,340
Germany (Online Only):
2,340
Factory Lead Time:
26 Weeks
Quantity
Web Price
130
$0.35
520
$0.335
1,300
$0.325
3,250
$0.315
5,200+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
130 per Tray
Mounting Method:
Through Hole