text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2301994-6

1 Port 10/100 Base-T Right Angle Through Hole RJ45 Magjack Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2301994-6 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$185.50
USD
Quantity
Unit Price
1
$4.08
3
$3.97
5
$3.92
15
$3.82
25+
$3.71
Product Variant Information section