text.skipToContent text.skipToNavigation
Product Specification Section
GCT SIM6050-8-0-30-00-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 16
Pitch: 1.27 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Features & Applications

The SIM6050-8-0-30-00-A is a 2 x 8 postion 3.0 mm profile, dual SIm card connector.

Product specifications:

  • Connector style: Dual
  • Number of contacts: 2 x 8
  • Mount type: Surface mount
  • Card detection switch: Without switch
  • Profile: 3.00 mm
  • without locating peg
  • Voltage rating: 30 V AC RMS.
  • Current Rating: 0.5 A AC RMS
  • Dielectric Withstanding voltage: 200 V AC min for 1 minute
  • Insulation resistance: 1000 MΩ Min. (Apply 500VDC)
  • Contact resistance: 100 Max.
  • Operation temp: -40°C to +85°C

Material:

  • Plastic housing: LCP 30% GF, UL94V-0, black
  • Contact terminal:Phosphor Bronze
  • Metallic Shell: Phosphor Bronze
  • Contact area: 3µ" Gold
  • Solder area: 1µ" Gold
  • Underplating: Ni overall 50µ"

Applications:

  • Mobile phone
  • Digital camera
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.64
USD
Quantity
Web Price
1
$1.64
10
$1.49
30
$1.42
125
$1.32
300+
$1.26