Manufacturer Part #
SIM4065-8-1-15-00-A
8 Contact SMT 1.6 mm Profile Push-Push SIM Card Connector w/Card Detect (No Peg)
| |||||||||||
| |||||||||||
Mfr. Name: | GCT | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
GCT SIM4065-8-1-15-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM4065-8-1-15-00-A - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 8 |
Termination: | Surface Mount |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000
$1.04
2,000+
$1.01
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Web Price: $1.04 / Stock: 0 Qty: 1,000+$1.04 Stock: 0
- Reel Qty: 1,000+ / Web Price: $1.10 / Stock: 3,000 Qty: 1,000+$1.10 Stock: 3,000
- Reel Qty: 1,000+ / Web Price: $1.10 / Stock: 1,000 Qty: 1,000+$1.10 Stock: 1,000
- Reel Qty: 1,000+ / Web Price: $1.06 / Stock: 100,000 Qty: 1,000+$1.06 Stock: 100,000
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount