text.skipToContent text.skipToNavigation

Manufacturer Part #

PJS008-4100-0-VE

PJS Series 8 Contact Locking Type Micro SD Card Reader

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Yamaichi Electronics PJS008-4100-0-VE - Technical Attributes
Attributes Table
Type: SD Card
Style/Orientation: Vertical Socket
Pitch: 1 mm
Termination: Solder
Rated Voltage (VAC): 5VAC
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Contact Plating: Matte-Nickel
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,200
USA:
4,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$1,337.00
USD
Quantity
Web Price
700+
$1.91
Product Variant Information section