Manufacturer Part #
EBC05DRXN
10 Position Female Connector Non Specified - Dual Edge Gold 0.100 (2.54mm) Blue
Product Specification Section
Sullins EBC05DRXN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBC05DRXN - Technical Attributes
Attributes Table
Mounting Method: | Through Hole |
Features & Applications
The EBC05DRXN is a part of EBC series connector. It has an operating temperature ranging from -65°C to + 125°C.
Features:
- PBT/Phosphor Bronze
- Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
- .100” [2.54mm]
- 10 Total Contacts
- Dual Readout
- .200”[5.08mm] Row Spacing; .185”[4.70mm] Long Dip Solder
- Mounting With .125" Hole
- Accommodate s .062” ± .008” [1.57 ± .20] PC board
- 3 amp current rating per contact
- 30 milli ohm maximum at rated current
- Molded-in key available in-between or in contact key
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Web Price
1
$2.35
30
$2.29
100
$2.22
200
$2.18
500+
$2.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole