text.skipToContent text.skipToNavigation

Manufacturer Part #

2213362-4

Solid State 14-20 AWG 7 Position 15 A Dimmable Photocontrol Receptacle Assembly

Product Specification Section
TE Connectivity 2213362-4 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Socket
No of Positions: 7
Termination: Crimp
Color: Black
Wire Gauge: AWG 18-14
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.55
USD
Quantity
Web Price
1
$8.55
10
$8.42
40
$8.34
125
$8.28
400+
$8.14