text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002873906

2 Position AWG 26 White Straight Wire to Board Low Profile IDC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2420
Product Specification Section
KYOCERA AVX 009176002873906 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight
No of Positions: 2
Pitch: 3.2 mm
Mating Type: Push - Pull
Termination: Push Wire
Material: Phosphor Bronze
Color: White
Wire Gauge: AWG 26
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
10,200
USA:
10,200
On Order:
0
Factory Stock:Factory Stock:
17,000
Factory Lead Time:
14 Weeks
Minimum Order:
1700
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.50
USD
Quantity
Web Price
1,700
$0.315
3,400
$0.31
5,100
$0.305
6,800
$0.30
8,500+
$0.295