text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1734839-0

10 Position 0.50mm Pitch Surface Mount Right Angle FPC Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1734839-0 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 2.05mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Voltage Rating: 250V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,100.00
USD
Quantity
Web Price
20,000+
$0.355