Manufacturer Part #
1-1734839-0
10 Position 0.50mm Pitch Surface Mount Right Angle FPC Connector Contact
Product Specification Section
TE Connectivity 1-1734839-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
02/23/2022 Details and Download
General Product Description: FPC CONNECTOR, 0.5mm PITCH, SMT TYPEDescription of Changes Add new resin supplier Kingfa for below parts Reason for Changes: Document clarification.Due to the shortage of current raw materials, TE will add new resin supplier to meet customer demand. First Date To Ship (Changed Parts Only): 22-MAY-2022
Part Status:
Active
Active
TE Connectivity 1-1734839-0 - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 10 |
Pitch: | 0.5 mm |
Height - Max: | 2.05mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Slide Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Voltage Rating: | 250V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
2,000
$0.335
4,000
$0.33
6,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount