text.skipToContent text.skipToNavigation

Manufacturer Part #

04FMN-SMT-A-TF(LF)(SN)

Connector FFC TOP 4 Position 1.00 mm R/A

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
JST 04FMN-SMT-A-TF(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 4
Pitch: 1 mm
Height - Max: 3mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Tin
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$430.00
USD
Quantity
Web Price
2,000
$0.215
4,000
$0.215
6,000
$0.21
8,000
$0.21
10,000+
$0.205
Product Variant Information section