text.skipToContent text.skipToNavigation

Manufacturer Part #

16-8430-10WR

CONN IC DIP SOCKET 16POS TIN

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Aries 16-8430-10WR - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polyamide / Nylon
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
4
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4
Multiple Of:
20
Total
$16.04
USD
Quantity
Unit Price
20
$4.01
60
$3.95
100
$3.92
200
$3.88
400+
$3.82
Product Variant Information section