Manufacturer Part #
10-6810-90T
VERTI-SOCKET
Product Specification Section
Aries 10-6810-90T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 10-6810-90T - Technical Attributes
Attributes Table
Type: | Vertisocket |
Style: | PCB Through Hole |
No of Pins: | 10 |
Termination Style/Mounting: | Solder Pin |
Terminal Pitch: | 2.54mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
124
$6.86
248+
$6.80
Product Variant Information section
Available Packaging
Package Qty:
124 per Bag
Mounting Method:
PCB Mount